SNR 6001HVZZ 1 Row Ball Bearing - 12 mm ID, 28 mm OD

Image representative of range

Subtotal (1 unit)*

£10.25

(exc. VAT)

£12.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.25

*price indicative

RS Stock No.:
706-963
Mfr. Part No.:
6001HVZZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

12mm

Product Type

Ball Bearing

Outside Diameter

28mm

Race Width

8mm

Cage Material

Polyamide

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

2370N

Internal Clearance

C3

Dynamic Load Rating

5400N

Bore Type

Round

Series

6001H

Limiting Speed

4000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is designed for high-speed applications, combining reliability with superior performance. Crafted with a pressed polyamide cage and shields on both sides, this bearing ensures optimal protection and longevity. With its Compact internal diameter of 12 mm and external diameter of 28 mm, the bearing is ideally suited for a variety of mechanical systems requiring precise movement and minimal friction. The component’s light mass of 0.021 kg further contributes to energy efficiency and responsiveness in dynamic operations, making it a compelling choice for industry professionals seeking quality and durability.

Constructed with a pressed polyamide cage for enhanced durability

Optimised for high-speed operations, supporting up to 240,000 °/s

Dynamic load rating of 5.4 million mN, ensuring robust performance

Features radial clearance class C3 for flexibility in applications

Capable of sustaining operating temperatures between 223.15 °K and 393.15 °K

Low mass design at 0.021 kg, contributing to energy efficiency

Designed with maximum shoulder diameters of 26 mm for compatibility

Includes a high coefficient, f0, of 13.1 for improved functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy