SNR 6218 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD

Image representative of range

Subtotal (1 unit)*

£96.22

(exc. VAT)

£115.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£96.22

*price indicative

RS Stock No.:
706-917
Mfr. Part No.:
6218
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

10mm

Outside Diameter

35mm

Race Width

11mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

3450N

Internal Clearance

CN

Dynamic Load Rating

8100N

Bore Type

Round

Series

630

Limiting Speed

36000rpm

Race Type

Deep Groove

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is designed for high precision and reliability in radial contact applications. Engineered with a pressed steel cage, this bearing aids in the smooth operation of machinery, ensuring reduced friction and enhanced performance. With internal and external diameters measuring 90 mm and 160 mm respectively, it provides robust support while maintaining an optimal balance. The bearing's performance is further enhanced through its dynamic and static load capacities, allowing it to withstand significant forces in various operational environments. All these features make it an Ideal choice for industrial applications where longevity and durability are paramount.

Dynamic load capacity of 101,000,000 mN for reliable operation under high stress

Static load capacity of 71,600,000 mN ensures solidity during non-rotational conditions

Fatigue limit load of 2,900,000 mN guarantees longevity in demanding applications

Reference thermal speed of 30,600 °/s facilitates efficient heat management

Max operating temperature of 393.15 °K accommodates diverse environments

Min shoulder diameter of 99 mm caters to versatile mounting configurations

Max shoulder diameter of 151 mm allows compatibility with a wide range of shafts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy