SNR 6215 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD

Image representative of range

Subtotal (1 unit)*

£53.08

(exc. VAT)

£63.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.08

*price indicative

RS Stock No.:
706-914
Mfr. Part No.:
6215
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

10mm

Outside Diameter

35mm

Race Width

11mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

3450N

Dynamic Load Rating

8100N

Series

630

Bore Type

Round

Limiting Speed

36000rpm

Bearing Type

Deep Groove

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is engineered for optimal performance in various mechanical applications, ensuring smooth and reliable operation. This high-quality bearing combines a pressed steel cage with radial contact to effectively handle both axial and radial loads. Designed for longevity, it features precise internal and external diameters, facilitating an Ideal fit in your assembly. With an impressive mass of 1.19 kg, this bearing is capable of supporting robust operational speeds and dynamic loads, making it a staple for industries requiring dependable motion solutions.

Optimised for radial contact, providing excellent load distribution

Pressed steel cage enhances durability and longevity under heavy loads

Dynamic load capacity of 71,000,000 mN ensures reliable performance

Static load capacity of 48,300,000 mN for added stability

Fatigue limit load of 2,170,000 mN extends bearing life under cyclic loading

Low minimum operating temperature of 233.15 °K for versatility in applications

High maximum operating temperature of 393.15 °K accommodates extensive working conditions

Precise dimensions facilitate effortless installation and enhanced compatibility

Frequency analysis provides insight into operational performance and efficiency

Market-leading reference thermal speed of 35,400 °/s supports high-speed applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy