SNR 6028 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD

Image representative of range

Subtotal (1 unit)*

£209.97

(exc. VAT)

£251.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£209.97

*price indicative

RS Stock No.:
706-911
Mfr. Part No.:
6028
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

65mm

Outside Diameter

120mm

Race Width

23mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

40100N

Dynamic Load Rating

60300N

Series

621

Bore Type

Round

Limiting Speed

9000rpm

Bearing Type

Deep Groove

Race Type

Deep Groove

RoHS Status: Exempt

The SNR Ball Bearing is engineered to deliver reliable performance in demanding environments, ensuring smooth operation in a variety of applications. This component enhances machinery function by reducing friction and wear, thus extending equipment lifespan. Its robust design caters to high-speed, precision movements, making it Ideal for industrial settings. With exceptional load-bearing capacity, The SNR ball bearing facilitates optimal alignment and stability, Crucial for machinery that operates under rigorous conditions. This ensures that your machinery performs efficiently, leading to reduced downtime and improved overall productivity.

Designed for minimal friction, improving overall operational efficiency

Versatile application in various machinery, offering wide compatibility

Precision-engineered for seamless integration into existing setups

Enhances machine reliability, reducing the need for frequent maintenance

Meets stringent quality standards, guaranteeing exceptional performance

Related links