SNR 6010ZZC3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 706-648
- Mfr. Part No.:
- 6010ZZC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£13.40
(exc. VAT)
£16.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.40 |
*price indicative
- RS Stock No.:
- 706-648
- Mfr. Part No.:
- 6010ZZC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 86700N | |
| Dynamic Load Rating | 130kN | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 1100rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 86700N | ||
Dynamic Load Rating 130kN | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 1100rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is engineered for exceptional performance in various mechanical applications. This robust component is designed to provide radial contact, featuring a pressed steel cage for enhanced durability and reduced friction. With both sides shielded, it offers protection against contaminants, making it Ideal for long-lasting operation in demanding environments. Its intricately designed dimensions ensure optimal fitting and functionality, and the bearing accommodates dynamic loads up to 23,000,000 mN, along with a static load of 16,700,000 mN. The SNR ball bearing is a reliable choice for maintaining efficiency and operational reliability in machinery.
Compact dimensions allow for easier integration into machinery setups
High dynamic load capacity optimises service life under varying operational conditions
Static load capacity ensures stability during machine standstill
Designed with a low coefficient for improved efficiency
Capable of operating at high thermal speeds, suitable for dynamic environments
Low minimum operating temperature allows for versatility in diverse applications
Designed for performance stability with excellent fatigue limit capacity
Related links
- SNR 6316ZZC3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6022 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6011C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6020 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6021 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6012C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6317C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6316C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD

