SNR 6316ZZC3 1 Row Ball Bearing - 80 mm ID, 170 mm OD

Image representative of range

Subtotal (1 unit)*

£140.16

(exc. VAT)

£168.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£140.16

*price indicative

RS Stock No.:
706-694
Mfr. Part No.:
6316ZZC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

80mm

Product Type

Ball Bearing

Outside Diameter

170mm

Race Width

39mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

86.7kN

Internal Clearance

C3

Dynamic Load Rating

130kN

Limiting Speed

5300rpm

Bearing Type

Deep Groove

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Deep Groove Ball Bearing is engineered to deliver high reliability and operational excellence in various applications. Its robust construction features a pressed steel cage and shields, ensuring optimal performance under radial loads. Designed for durability, this bearing efficiently handles significant dynamic and static loads while maintaining low friction. The precision design enhances the bearing's longevity, reducing maintenance needs and downtime, making it an Ideal choice for industries where performance and efficiency are paramount.

Internal diameter of 80 mm ensures compatibility with a wide range of shafts

External diameter of 170 mm provides a sturdy structure for increased load capacity

Bearing width of 39 mm contributes to its robustness, making it suitable for heavy-duty applications

Radial clearance class C3 allows for smooth operation even under varying thermal conditions

Dynamic load rating of 130,000,000 mN supports high-performance demands

Incorporates a static load rating of 86,700,000 mN, ensuring stability and strength

Fatigue limit load of 3,550,000 mN enhances overall reliability over extended use

Maximum operating temperature of 393.15 °K ensures performance in extreme environments

Low rotational frequencies (such as 0.386 Hz for the cage) minimise vibration and noise

Designed with minimal shoulder diameter to ensure space optimisation during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy