SNR 6015 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 706-903
- Mfr. Part No.:
- 6015
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£39.52
(exc. VAT)
£47.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.52 |
*price indicative
- RS Stock No.:
- 706-903
- Mfr. Part No.:
- 6015
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 86700N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 130kN | |
| Bore Type | Round | |
| Series | 631 | |
| Limiting Speed | 1100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 86700N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 130kN | ||
Bore Type Round | ||
Series 631 | ||
Limiting Speed 1100rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed to provide high performance and reliability in various applications. Engineered for radial contact, this bearing features a pressed steel cage that supports effective load distribution, ensuring extended operational life. With dimensions of 75 mm internal diameter and 115 mm external diameter, it is adept at handling moderate loads while maintaining optimal radial clearance. Ideal for diverse industrial uses, this bearing's robust design and efficient thermal management capabilities make it a valuable asset in machinery where precision and durability are paramount.
Dynamic load capacity of 41,700,000 mN supports heavy loads with confidence
Static load capacity of 33,600,000 mN provides reliability under stationary conditions
Fatigue limit load of 1,530,000 mN ensures durability against wear and tear
Reference thermal speed of 38,400 °/s facilitates smooth operation and reduced friction
Mechanical limit speed of 56,400 °/s optimises performance at high speeds
Comprehensive bearing frequency data aids in predictive maintenance and machine monitoring
Related links
- SNR 6022 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6011C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6020 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6010ZZC3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6021 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6012C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6317C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6316C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD

