NTN 51118 1 Row Ball Bearing - 90 mm ID, 120 mm OD

Image representative of range

Subtotal (1 unit)*

£68.53

(exc. VAT)

£82.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.53

*price indicative

RS Stock No.:
706-874
Mfr. Part No.:
51118
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

90mm

Outside Diameter

120mm

Race Width

22mm

Number of Rows

1

Static Load Rating

190kN

Dynamic Load Rating

60kN

Bore Type

Round

Limiting Speed

3000rpm

Bearing Type

Thrust

Race Type

Plain

Flange Outside Diameter

120mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN One direction thrust ball bearing is engineered for precise axial load management, offering reliable functionality in various applications. Designed to perform optimally under dynamic conditions, these bearings provide essential support in systems requiring specific thrust control. With an internal diameter of 90 mm and an external diameter of 120 mm, they ensure robust load handling while maintaining smooth operation. With a thrust bearing height of 22 mm, the performance of The NTN One direction thrust ball bearings is enhanced by their Ability to endure significant axial loads, making them an excellent choice for high-demand environments.

Dynamic axial load rating of 59,700,000 mN enhances performance under pressure

Static axial load rating of 190,000,000 mN ensures resilience and durability

Minimum operating temperature of 233.15 °K allows for reliability in cooler environments

Maximum operating temperature of 393.15 °K offers flexibility in varying thermal conditions

Precise thrust bearing height of 22 mm optimises axial load capabilities

Minimal fillet radius of 1 mm aids in seamless integration into machinery

Max shoulder diameter for outer ring measures 102 mm to support sturdy assemblies

Min shoulder diameter for inner ring at 108 mm allows for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy