NTN 51118 1 Row Ball Bearing - 90 mm ID, 120 mm OD
- RS Stock No.:
- 706-873
- Mfr. Part No.:
- 51118
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£68.53
(exc. VAT)
£82.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.53 |
*price indicative
- RS Stock No.:
- 706-873
- Mfr. Part No.:
- 51118
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 22mm | |
| Number of Rows | 1 | |
| Static Load Rating | 190kN | |
| Dynamic Load Rating | 60kN | |
| Bore Type | Round | |
| Limiting Speed | 3000rpm | |
| Race Type | Plain | |
| Bearing Type | Thrust | |
| Flange Outside Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 22mm | ||
Number of Rows 1 | ||
Static Load Rating 190kN | ||
Dynamic Load Rating 60kN | ||
Bore Type Round | ||
Limiting Speed 3000rpm | ||
Race Type Plain | ||
Bearing Type Thrust | ||
Flange Outside Diameter 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR One direction thrust ball bearing is engineered for precise axial load management, offering reliable functionality in various applications. Designed to perform optimally under dynamic conditions, these bearings provide essential support in systems requiring specific thrust control. With an internal diameter of 90 mm and an external diameter of 120 mm, they ensure robust load handling while maintaining smooth operation. With a thrust bearing height of 22 mm, the performance of The SNR One direction thrust ball bearings is enhanced by their Ability to endure significant axial loads, making them an excellent choice for high-demand environments.
Dynamic axial load rating of 59,700,000 mN enhances performance under pressure
Static axial load rating of 190,000,000 mN ensures resilience and durability
Minimum operating temperature of 233.15 °K allows for reliability in cooler environments
Maximum operating temperature of 393.15 °K offers flexibility in varying thermal conditions
Precise thrust bearing height of 22 mm optimises axial load capabilities
Minimal fillet radius of 1 mm aids in seamless integration into machinery
Max shoulder diameter for outer ring measures 102 mm to support sturdy assemblies
Min shoulder diameter for inner ring at 108 mm allows for versatile applications
Related links
- NTN 51118 1 Row Ball Bearing - 90 mm ID, 120 mm OD
- NSK 51118 1 Row Ball Bearing - 90 mm ID, 120 mm OD
- SKF 51118 1 Row Ball Bearing - 90 mm ID, 120 mm OD
- NTN 6213LLBC3/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213LLUCM/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213ZZC3/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6311ZZC4/5K 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- NTN 6311CM 1 Row Ball Bearing - 55 mm ID, 120 mm OD

