NTN 1305SC3 25 mm ID 2 Row Ball Bearing -, 62 mm OD

Image representative of range

Subtotal (1 unit)*

£30.57

(exc. VAT)

£36.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.57

*price indicative

RS Stock No.:
706-849
Mfr. Part No.:
1305SC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

17mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

5kN

Internal Clearance

C3

Dynamic Load Rating

18.2kN

Series

13 Series

Limiting Speed

13000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is expertly designed for optimal functionality in various applications requiring high reliAbility. This bearing features a pressed steel cage that enhances its resilience while maintaining an open structure for efficient performance. With its Ability to self-align, this product compensates for misalignment between the shaft and housing, ensuring sustained operational stAbility. Engineered for precision, it offers a radial clearance class C3, making it Ideal for scenarios with increased load demands. This bearing’s robust construction provides support under diverse conditions, thereby extending its lifespan and enhancing overall machinery performance.

Designed with a pressed steel cage for enhanced durability

Self aligning feature compensates for misalignment ensuring operational stability

Radial clearance class C3 supports higher load demands effectively

Dynamic load capacity of 18200000 mN for robust performance

Static load capacity of 5000000 mN ensures reliability under stationary conditions

Fatigue limit load of 150000 mN helps in prolonging service life

Minimum operating temperature of 253.15 °K for various environmental conditions

Maximum operating temperature of 393.15 °K for heat resilient functionality

Min shoulder diameter of 31.5 mm and max shoulder diameter of 55.5 mm for versatile installation options

Exhibits low friction coefficients for improved efficiency and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy