NTN 2305S 25 mm ID 2 Row Ball Bearing -, 62 mm OD

Image representative of range

Subtotal (1 unit)*

£42.24

(exc. VAT)

£50.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.24

*price indicative

RS Stock No.:
704-972
Mfr. Part No.:
2305S
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

24mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

6.6kN

Dynamic Load Rating

24.9kN

Series

23 Series

Limiting Speed

9500rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is engineered for enhanced performance and reliability in applications requiring robust support. Designed with a pressed steel cage and open structure, this bearing offers excellent self-alignment capability, making it an Ideal choice for various machinery and equipment. With a dynamic load capacity of 24.9 million mN and a static load capacity of 6.6 million mN, it ensures superior durability and efficiency. Its capability to operate within a temperature range of -20°C to 120°C, combined with minimal maintenance needs, makes it an essential component for seamless operational excellence. This product’s versatility matches the demands of different industries, underscoring its reliability and effectiveness.

Double row design enhances load distribution improving overall bearing longevity

Pressed steel cage construction provides increased strength and stability

Self aligning capabilities accommodate misalignments safeguarding against premature wear

Dynamic load capacity of 24.9 million mN ensures suitability for high load applications

Static load capacity reaches up to 6.6 million mN for reliable performance under stationary conditions

Fatigue limit load of 290000 mN underlines robustness against operational stresses

Precision class P0 ensures consistent performance across various working conditions

Designed for minimal maintenance offering enhanced reliability and lower operational costs

Wide operating temperature range allows adaptability to harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy