NTN 1302S 15 mm ID 2 Row Ball Bearing -, 42 mm OD
- RS Stock No.:
- 706-844
- Mfr. Part No.:
- 1302S
- Brand:
- NTN
Subtotal (1 unit)*
£32.56
(exc. VAT)
£39.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.56 |
*price indicative
- RS Stock No.:
- 706-844
- Mfr. Part No.:
- 1302S
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 42mm | |
| Race Width | 13mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 2.29kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 9.7kN | |
| Series | 13 Series | |
| Limiting Speed | 20000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 42mm | ||
Race Width 13mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 2.29kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 9.7kN | ||
Series 13 Series | ||
Limiting Speed 20000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for superior reliability and performance in various applications. Designed with a pressed steel cage and an open structure, this bearing facilitates smooth operation, accommodating misalignment and ensuring longevity. With its robust construction and dynamic load capacity of 9,700,000 mN, this product is Ideal for scenarios that demand consistent performance under pressure. Whether subjected to radial or axial loads, its precise dimensions and clear specifications make it an excellent choice for both industrial and commercial use.
Crafted with a pressed steel cage for enhanced durability
Accommodates misalignment ensuring stability in operation
Dynamic load capacity of up to 9700000 mN for heavy duty performance
Static load capacity rated at 2290000 mN for reliable support
Fatigue limit load stands at 81000 mN promoting longevity
Impressive oil lubrication limit speed of 120000 °/s for optimal performance
Grease lubrication limit speed reaches 96000 °/s to suit various applications
Max operating temperature of 393.15 °K for versatile usage
Designed for minimal shoulder diameter of 20 mm allowing for flexibility in fitting
Max shoulder diameter reaches 37 mm providing adaptability
Related links
- NTN 2302S 15 mm ID 2 Row Ball Bearing -, 42 mm OD
- SKF 1302 ETN9 15 mm ID 2 Row Ball Bearing -, 42 mm OD
- SKF 2302 E-2RS1TN9 15 mm ID 2 Row Ball Bearing -, 42 mm OD
- NTN 6302LLUCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6806JRLLU/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 42 mm OD
- NTN 6004ZZCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004LLBCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6302C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD

