SKF 1302 ETN9 15 mm ID 2 Row Ball Bearing -, 42 mm OD
- RS Stock No.:
- 588-002
- Mfr. Part No.:
- 1302 ETN9
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
£434.74
(exc. VAT)
£521.69
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £434.74 | £43.474 |
*price indicative
- RS Stock No.:
- 588-002
- Mfr. Part No.:
- 1302 ETN9
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 42mm | |
| Race Width | 13mm | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 585lb | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 1302 ETN9 | |
| Limiting Speed | 24000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 42mm | ||
Race Width 13mm | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 585lb | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 1302 ETN9 | ||
Limiting Speed 24000rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- MY
The SKF Self-aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- NTN 1302S 15 mm ID 2 Row Ball Bearing -, 42 mm OD
- NTN 2302S 15 mm ID 2 Row Ball Bearing -, 42 mm OD
- SKF 2302 E-2RS1TN9 15 mm ID 2 Row Ball Bearing -, 42 mm OD
- SKF 1202 ETN9 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 2202 ETN9 15 mm ID 2 Row Self-Aligning Ball Bearing -, 35 mm OD
- NTN 6302LLUCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- SKF 63004-2RS1 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004ZZCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD


