NTN 1220SKC3 100 mm ID 2 Row Ball Bearing -, 180 mm OD

Image representative of range

Subtotal (1 unit)*

£252.70

(exc. VAT)

£303.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£252.70

*price indicative

RS Stock No.:
706-839
Mfr. Part No.:
1220SKC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

100mm

Outside Diameter

180mm

Race Width

34mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

29.7kN

Dynamic Load Rating

69.5kN

Series

12 Series

Bore Type

Tapered

Limiting Speed

3800rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is engineered for superior alignment and load distribution, making it an Ideal solution for various rotational applications. Featuring a pressed steel cage and tapered bore, this open bearing enables smooth operation while accommodating shaft misalignment. The product is designed to efficiently handle dynamic loads up to 69,500,000 mN, ensuring reliability and longevity in demanding environments. With precise dimensions such as a 100 mm internal diameter and a 180 mm external diameter, it stands out for its robust construction. This bearing is particularly suited for use where ease of installation and operational efficiency are crucial, thereby enhancing overall system performance.

Robust construction with a pressed steel cage for enhanced durability

Self aligning design to accommodate misalignment and reduce wear

Handles dynamic loads up to 69500000 mN for reliable performance

Effective in various temperature ranges with a max operating temperature of 393.15 °K

Tapered bore feature allows for easy fitting onto tapered shafts

Lightweight at 3.74 kg facilitating simple handling and installation

Optimal for applications requiring high radial clearance with class C3 specification

Designed for efficient oil and grease lubrication maximising operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy