NTN 2220SK 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- RS Stock No.:
- 704-963
- Mfr. Part No.:
- 2220SK
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£561.68
(exc. VAT)
£674.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £561.68 |
*price indicative
- RS Stock No.:
- 704-963
- Mfr. Part No.:
- 2220SK
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 46mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 38.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 94.5kN | |
| Bore Type | Tapered | |
| Series | 22 Series | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 46mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 38.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 94.5kN | ||
Bore Type Tapered | ||
Series 22 Series | ||
Limiting Speed 3800rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is expertly designed to accommodate misalignments while ensuring smooth rotational performance. Its pressed steel cage construction offers robust durability, Ideal for various industrial applications. With an internal diameter of 100 mm and an external diameter of 180 mm, this bearing combines substantial load capacity with a precision engineering profile. the bearing accommodates both dynamic and static loads, allowing it to perform effectively across demanding workloads. Furthermore, its tapered bore design provides streamlined installation and maintenance, making it a reliable choice for those seeking high-performance solutions.
Self-aligning design helps compensate for shaft misalignment
Pressed steel cage enhances strength and durability
Tapered bore for easy installation and maintenance
Dynamic load capacity of 94500000 mN ensures strong performance under load
Static load capacity reaches 38500000 mN for enhanced reliability
Fatigue limit load of 2300000 mN increases longevity
Oil and grease lubrication limit speeds of 22800 °/s and 19200 °/s respectively for versatile use
Operating temperature range from -20 °C to 120 °C adapts to various environmental conditions
Includes associated sleeve reference for seamless integration
Related links
- NTN 1220SK 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- NTN 1220S 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- NTN 1220SKC3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2220 M/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1220 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SNR 1220 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1220 K 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1220/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD

