SNR 6317EEC3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- RS Stock No.:
- 706-701
- Mfr. Part No.:
- 6317EEC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£217.92
(exc. VAT)
£261.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £217.92 |
*price indicative
- RS Stock No.:
- 706-701
- Mfr. Part No.:
- 6317EEC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Cage Material | Sheet Metal | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 96.8kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 140kN | |
| Limiting Speed | 2700rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Cage Material Sheet Metal | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 96.8kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 140kN | ||
Limiting Speed 2700rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for superior performance and durability in various applications. This reliable component is designed to accommodate radial loads while ensuring smooth operation, thanks to its pressed steel cage and contact Seals located on both sides, which prevent contamination. With a dynamic load capacity of 140,000,000 mN and a static load capacity of 96,800,000 mN, this bearing can handle heavy loads effectively. It boasts a mass of 4.21 kg, enabling efficient energy transfer and minimising friction during operation. The product is Ideal for industries requiring precision and reliability in bearing solutions, further enhanced by its operational temperature range from -30°C to +120°C.
Dynamic load capacity of 140,000,000 mN supports demanding applications
Static load capacity of 96,800,000 mN ensures high reliability under static conditions
Bearing mass of 4.21 kg allows for stability and better energy transfer
Operational temperature range from -30°C to +120°C accommodates various environments
Radial clearance class C3 optimises performance in operational conditions
Featuring a collective over rolling frequency that promotes smooth and efficient rotation
Related links
- SNR 6317C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6317L1C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SNR 6317ZZC3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317/C4 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317/C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6317C4 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-2Z 1 Row Ball Bearing - 85 mm ID, 180 mm OD

