NTN 5211S 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- RS Stock No.:
- 706-628
- Mfr. Part No.:
- 5211S
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£106.60
(exc. VAT)
£127.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.60 |
*price indicative
- RS Stock No.:
- 706-628
- Mfr. Part No.:
- 5211S
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 33.3mm | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 49kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 56kN | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 33.3mm | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 49kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 56kN | ||
Limiting Speed 5600rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing delivers exceptional reliability and performance for various engineering applications. Designed with precision, these bearings feature an internal diameter of 55 mm and an external diameter of 100 mm, ensuring optimal fit and stability. Additionally, the bearing width measures 33.3 mm, making it suitable for heavy load applications. With a robust dynamic load capacity of 56,000,000 mN and a static load capacity of 49,000,000 mN, this product guarantees enduring performance even under extreme conditions. The NTN bearing's precision class P0 and radial clearance class CN further enhance its operational efficiency, providing a solid solution for demanding environments.
Robust double row design for increased load handling capacity
Designed for optimal performance in challenging applications
Supports a wide operational temperature range from -40°C to 120°C
Min fillet radius of 1.5 mm for improved fitting and durability
Excellent fatigue limit load of 3,000,000 mN prolongs service life
Oil lubrication limit speed of 33,600 °/s for high-speed applications
Grease lubrication limit speed of 25,800 °/s accommodates diverse lubrication needs
Compact design facilitates installation within limited spaces
Related links
- NTN 5211SC3 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- NTN 5211SCLLD/2AS 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 A-2Z/C3MT33 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 A-2Z 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 A/C3 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 A-2Z/MT33 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- FAG 3211-BD-XL-2HRS-TVH 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SNR 5211EEG15 2 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width

