NTN 5211SCLLD/2AS 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- RS Stock No.:
- 706-631
- Mfr. Part No.:
- 5211SCLLD/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£128.04
(exc. VAT)
£153.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.04 |
*price indicative
- RS Stock No.:
- 706-631
- Mfr. Part No.:
- 5211SCLLD/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Race Width | 33.3mm | |
| Number of Rows | 2 | |
| Static Load Rating | 43.5kN | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 49.5kN | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Race Width 33.3mm | ||
Number of Rows 2 | ||
Static Load Rating 43.5kN | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Dynamic Load Rating 49.5kN | ||
Limiting Speed 4300rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing embody precision engineering designed for optimal load handling in dynamic applications. Ideal for a range of industrial uses, these bearings ensure reliability and durability under varying conditions. With an internal diameter of 55 mm and an external diameter of 100 mm, they deliver robust performance while maintaining efficient operational speeds. The products unique design, featuring a contact angle of 25°, enhances stability during operation. Moreover, these bearings support a maximum operating temperature of 393.15 °K, making them suitable for diverse environments. Perfectly balanced to bear significant loads, this product is an essential choice for professionals seeking quality and performance in their machinery.
Double row configuration improves load capacity and stability
Designed with a contact angle that optimises thrust handling
Constructed to operate efficiently under dynamic and static loads
Radial clearance class CN ensures adaptability in various applications
Robust build supports a maximum grease lubrication speed of 25,800 °/s
Min operating temperature of 253.15 °K ensures suitability for colder environments
Mass of 0.987 kg delivers sturdy performance without sacrificing efficiency
Compatible with a variety of shaft and housing configurations for versatile use
Related links
- NTN 5211SC3 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- NTN 5211S 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 A-2Z/MT33 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 A/C3 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 A 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 A-2Z 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- FAG 3211-BD-XL-2HRS-TVH 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 A-2Z/C3MT33 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width

