SNR 5208NRZZG15 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- RS Stock No.:
- 706-612
- Mfr. Part No.:
- 5208NRZZG15
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£90.09
(exc. VAT)
£108.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.09 |
*price indicative
- RS Stock No.:
- 706-612
- Mfr. Part No.:
- 5208NRZZG15
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 30.2mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 363kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 46.1kN | |
| Series | 5208N | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6500rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 30.2mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Shielded | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 363kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 46.1kN | ||
Series 5208N | ||
Bore Type Cylindrical | ||
Limiting Speed 6500rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is engineered for optimal load handling and precision in machinery applications. Designed with a polyamide cage, this bearing features a unique snap ring and groove on the outer diameter to enhance functionality. It stands out with its robust construction, capable of supporting dynamic loads up to 46,100,000 mN, making it Ideal for demanding industrial environments. This bearing is meticulously crafted to ensure operational reliability, with excellent radial and axial load capacities, and operates effectively under a wide temperature range.
Dynamic load capacity of 46,100,000 mN ensures robust performance under heavy loads
Static load capacity of 36,300,000 mN supports high-stress applications
Fatigue limit load of 2,220,000 mN enhances reliability over time
Precision-class P0 ensures high manufacturing standards for EXACT fit
Wide operational temperature range from -20°C to 120°C for versatile use
Radial clearance class CN allows for operational precision
Related links
- SNR 5208EEG15 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SNR 5208ZZG15 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SNR 3208A 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SNR 3208AC3 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- NTN 5208SCZZ/2AS 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 ATN9 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2ZTN9/MT33 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A/C3 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width

