SNR 6021EEC3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- RS Stock No.:
- 706-430
- Mfr. Part No.:
- 6021EEC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£134.80
(exc. VAT)
£161.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.80 |
*price indicative
- RS Stock No.:
- 706-430
- Mfr. Part No.:
- 6021EEC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 105mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 26mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 65900N | |
| Dynamic Load Rating | 76200N | |
| Series | 602 | |
| Limiting Speed | 2400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 105mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 26mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 65900N | ||
Dynamic Load Rating 76200N | ||
Series 602 | ||
Limiting Speed 2400rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed for optimal performance in various radial load applications. Featuring a pressed steel cage and contact Seals on both sides, this bearing maintains a reliable and efficient operation, making it Ideal for high-speed machinery. Its robust internal structure ensures enhanced longevity, reducing the need for frequent replacements. With an internal diameter of 105 mm and an external diameter of 160 mm, this bearing fits perfectly in various industrial applications, delivering the necessary support for heavy loads while minimising friction and wear.
Designed with a pressed steel cage for durability and reliability in harsh conditions
Contact Seals on both sides enhance protection from contaminants and extend service life
Dynamic load capacity of 76,200,000 mN for robust performance under heavy loads
Static load capacity of 65,900,000 mN allows for effective handling of stationary loads
Fatigue limit load of 2,600,000 mN ensures resilience against repeated stress
Related links
- SNR 6021EE 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 16021-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- SKF 6021-2RS1 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6021ZZCM/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-2Z 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- SKF 6021/C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD

