SNR 6021EE 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- RS Stock No.:
- 706-429
- Mfr. Part No.:
- 6021EE
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£134.80
(exc. VAT)
£161.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.80 |
*price indicative
- RS Stock No.:
- 706-429
- Mfr. Part No.:
- 6021EE
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 105mm | |
| Outside Diameter | 160mm | |
| Race Width | 26mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 65900N | |
| Dynamic Load Rating | 76200N | |
| Series | 602 | |
| Limiting Speed | 2400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 105mm | ||
Outside Diameter 160mm | ||
Race Width 26mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 65900N | ||
Dynamic Load Rating 76200N | ||
Series 602 | ||
Limiting Speed 2400rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed for optimal performance in various applications requiring reliable radial contact. This bearing features a pressed steel cage and contact Seals on both sides, ensuring durability and longevity in demanding environments. With a robust internal diameter of 105 mm and an external diameter of 160 mm, it provides excellent load handling capabilities. The bearing is engineered to operate efficiently even at high speeds, making it suitable for mechanical applications where precision is key. Its radial clearance class CN and a mass of 1.59 kg further enhance its stability, allowing for maximum operational efficiency under varying loads and temperatures.
Dynamic load capacity of 76,200,000 mN ensures reliability under load
Static load capacity of 65,900,000 mN allows for stable operation in stationary conditions
Fatigue limit load rating of 2,600,000 mN ensures longevity even after prolonged use
High mechanical limit speed of 14,400 °/s optimises performance in dynamic applications
Wide operational temperature range, from -30°C to 120°C, accommodates diverse environments
Min fillet radius of 2 mm allows for versatile installation options
Related links
- SNR 6021EEC3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 16021-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- SKF 6021-2RS1 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6021ZZCM/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-2Z 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- SKF 6021/C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD

