SNR 6010FT150 1 Row Ball Bearing - 50 mm ID, 80 mm OD

Image representative of range

Subtotal (1 unit)*

£68.11

(exc. VAT)

£81.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.11

*price indicative

RS Stock No.:
706-401
Mfr. Part No.:
6010FT150
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

80mm

Race Width

16mm

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

16600N

Internal Clearance

C3

Dynamic Load Rating

23000N

Series

6010F

Bore Type

Round

Limiting Speed

4800rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is engineered for high-performance applications, offering exceptional reliability and efficiency. Designed for radial contact, this bearing features a pressed steel cage and contact Seals on both sides, making it Ideal for demanding industrial environments with operating temperatures reaching up to 150°C. Its sturdy construction ensures long-lasting durability, while its Compact design allows for effective space utilisation in various machinery.

Radial clearance class C3, allowing for flexibility in operation under load

Lightweight at 0.267 kg, facilitating ease of installation

Dynamic load capacity reaches 23,000,000 mN, providing substantial operational capability

Static load capacity of 16,600,000 mN, guaranteeing stability during stationary conditions

Fatigue limit load of 750,000 mN, ensuring longevity under repeated stress

Mechanical limit speed of 28,800 °/s, supporting high-speed applications

Operating temperature range from 243.15 °K to 423.15 °K, providing reliability in various thermal conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy