SNR 6009HVZZ 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 706-400
- Mfr. Part No.:
- 6009HVZZ
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£36.57
(exc. VAT)
£43.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.57 |
*price indicative
- RS Stock No.:
- 706-400
- Mfr. Part No.:
- 6009HVZZ
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 151kN | |
| Dynamic Load Rating | 22.1kN | |
| Series | 6009H | |
| Bore Type | Round | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 151kN | ||
Dynamic Load Rating 22.1kN | ||
Series 6009H | ||
Bore Type Round | ||
Limiting Speed 15000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for high-speed applications, ensuring exceptional performance under dynamic conditions. Designed with a pressed polyamide cage and shields on both sides, it optimally manages radial contact while maintaining smooth operation. This sophisticated bearing is crafted to withstand challenging environments, making it an Ideal choice for various industrial needs. With its robust design and superior load-capacity ratings, this bearing promises reliability and longevity in demanding applications, significantly reducing maintenance requirements. The versatile dimensions enhance compatibility across a range of machinery, delivering both precision and efficiency in performance.
Dynamic load rating of 22,100,000 mN accommodates heavy loads
Static load rating of 15,100,000 mN provides excellent stability
Fatigue limit load of 690,000 mN enhances long-term durability
Minimum operating temperature of -50°C ensures functionality in extreme cold
Maximum operating temperature of 120°C maintains performance in heat
Over rolling frequencies deliver reliable rotation at various speeds
Designed for easy integration into various industrial systems
Related links
- SNR 6009EE 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6211C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6009FT150ZZ 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6217C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6028C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6222C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6224C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6310ZZC3 1 Row Ball Bearing - 45 mm ID, 75 mm OD

