Subtotal (1 unit)*
£19.56
(exc. VAT)
£23.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.56 |
*price indicative
- RS Stock No.:
- 705-535
- Mfr. Part No.:
- 6211C3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 15200N | |
| Dynamic Load Rating | 22.1kN | |
| Series | 600 | |
| Bore Type | Round | |
| Limiting Speed | 2500rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 15200N | ||
Dynamic Load Rating 22.1kN | ||
Series 600 | ||
Bore Type Round | ||
Limiting Speed 2500rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered to provide exceptional performance in various applications. Designed with a pressed steel cage and radial contact, this bearing ensures optimal load distribution and reduced friction. It boasts an internal diameter of 55 mm and an external diameter of 100 mm, making it suitable for diverse machinery configurations. With a radial clearance class of C3, it adapts efficiently to changing operational conditions. This bearing's robust construction supports high-speed operations, while its excellent thermal stability allows it to perform efficiently within a temperature range of 233.15 K to 393.15 K. Its carefully balanced design guarantees durability, making it indispensable in modern industrial setups.
Accommodates a radial clearance class of C3, Ideal for variable loads
Facilitates high-speed applications, reaching up to 66,000 °/s
Offers a wide operating temperature range for versatile use
Minimises friction effectively, resulting in prolonged bearing life
Supports easy installation with standardised dimensions for compatibility
Maximises efficiency in performance by reducing noise levels
Related links
- SNR 6009EE 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6009FT150ZZ 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6028C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6222C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6217C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6310ZZC3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6009C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6224C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD

