NTN 2213SKC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- RS Stock No.:
- 706-351
- Mfr. Part No.:
- 2213SKC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£93.15
(exc. VAT)
£111.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.15 |
*price indicative
- RS Stock No.:
- 706-351
- Mfr. Part No.:
- 2213SKC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 31mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 16.4kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 43.5kN | |
| Bore Type | Tapered | |
| Series | 22 Series | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 31mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 16.4kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 43.5kN | ||
Bore Type Tapered | ||
Series 22 Series | ||
Limiting Speed 6000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is engineered for reliAbility and optimal performance in various applications. Designed with a pressed steel cage and tapered bore, it excels in handling misalignment while maintaining low friction, ensuring smooth operation even under challenging conditions. This bearing features a dynamic load capacity of 43,500,000 mN, making it suitable for robust industrial machinery where durAbility and efficiency are paramount. Its lightweight construction at 1.5 kg enhances ease of installation and adaptAbility, while the Ability to operate in extreme temperatures ranging from -20 °C to 120 °C showcases versatility. Ideal for environments requiring high axial and radial load management, this self-aligning Ball Bearing is a dependable choice for enhancing mechanical efficiency.
Static load rating supports heavy stationary loads without deformation
Fatigue limit load safeguards against premature wear
Versatile operation in extreme temperature conditions prevents performance failure
Minimal fillet radius increases compatibility with various assemblies
Lightweight at 1.5 kg for easier handling and installation
Related links
- NTN 1213SKC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2213SK 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1213SK 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1213SC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1213S 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2213S 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2213SC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SNR 2213KC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD

