NTN 2213SC3 65 mm ID 2 Row Ball Bearing -, 120 mm OD

Image representative of range

Subtotal (1 unit)*

£99.45

(exc. VAT)

£119.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£99.45

*price indicative

RS Stock No.:
706-349
Mfr. Part No.:
2213SC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

65mm

Product Type

Ball Bearing

Outside Diameter

120mm

Race Width

31mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

16.4kN

Dynamic Load Rating

43.5kN

Series

22 Series

Limiting Speed

6000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Ball Bearing is expertly engineered to provide exceptional reliability and performance in various industrial applications. Designed with a pressed steel cage and an open configuration, this bearing ensures self-alignment, making it Ideal for handling misalignments and shaft deflections. Thanks to its robust construction and precision engineering, it successfully accommodates the high loads expected in demanding environments. With a dynamic load capacity of 43,500,000 mN and a static load capacity of 16,400,000 mN, this bearing stands out for its capability to maintain steady operation across a range of speeds and temperatures, ensuring longevity and minimal maintenance needs.

Fatigue limit load of 920,000 mN increases operational lifespan

Wide temperature operating range from -20°C to 120°C for versatile applications

Precision class P0 guarantees optimal performance and accuracy

Min shoulder diameter of 73 mm and max shoulder diameter of 112 mm for versatile fitting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy