NTN 7304 1 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width

Image representative of range

Subtotal (1 unit)*

£24.40

(exc. VAT)

£29.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.40

*price indicative

RS Stock No.:
705-954
Mfr. Part No.:
7304
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Angular Contact Ball Bearing

Inside Diameter

20mm

Outside Diameter

52mm

Race Width

15mm

Cage Material

Pressed Steel

Number of Rows

1

Internal Clearance

CN

Static Load Rating

10.4kN

Contact Angle

30°

Dynamic Load Rating

20.7kN

Series

73 Series

Limiting Speed

21000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Angular contact ball bearing is designed to provide reliable performance for a range of applications, delivering precise wheel support with its high-quality engineering. This bearing features a robust pressed steel cage, ensuring durability while minimizing friction. With an internal diameter of 20 mm and an external diameter of 52 mm, it is Ideal for applications requiring both radial and axial loads. The bearing’s unique contact angle of 30 degrees enables effective load distribution, making it suitable for high-speed operations. Built to perform under temperature extremes, this bearing operates effectively within a range of -40°C to 120°C, ensuring longevity and reduced maintenance needs.

Engineered with a pressed steel cage for enhanced durability

Facilitates a contact angle of 30 degrees for improved load distribution

Capable of supporting dynamic loads up to 20,700,000 mN

Maintains performance in temperatures between -40°C and 120°C

Designed for easy installation and a perfect fit in various machinery

Mass of 0.138 kg optimal for reducing overall machine weight

Reliable static load capacity of 10,400,000 mN ensures stability

Oil and grease lubrication limit speeds of 126,000 °/s and 96,000 °/s respectively

Radial clearance class CN promoting smooth operation and longevity

Configured for minimal friction, enhancing overall machinery efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy