NTN 7205 1 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width

Image representative of range

Subtotal (1 unit)*

£22.01

(exc. VAT)

£26.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.01

*price indicative

RS Stock No.:
705-520
Mfr. Part No.:
7205
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

25mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

52mm

Race Width

15mm

Cage Material

Pressed Steel

Number of Rows

1

Internal Clearance

CN

Static Load Rating

10.3kN

Contact Angle

30°

Dynamic Load Rating

18kN

Series

72 Series

Limiting Speed

19000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Angular contact ball bearing offers exceptional precision and performance, designed for single row or matched pairs applications. These high-quality bearings feature an internal diameter of 25 mm and an external diameter of 52 mm, providing a stable foundation for load support. Incorporating a pressed steel cage, this product is engineered to withstand dynamic and static loads, ensuring reliable operation across various conditions. The bearings are capable of operating at temperatures ranging from 233.15 °K to 393.15 °K, making them suitable for diverse environments. Whether for industrial machinery or automotive applications, these bearings deliver unmatched efficiency and durability.

Designed for single row or matched pairs applications

Internal diameter of 25 mm optimises load distribution

External diameter of 52 mm enhances stability

Pressed steel cage construction provides durability

Dynamic load capacity of 18,000,000 mN ensures robust performance

Static load capacity of 10,300,000 mN for reliable support

Fatigue limit load of 805,000 mN contributes to long service life

Oil lubrication limit speed of 114,000 °/s maximises performance

Grease lubrication limit speed of 84,000 °/s appropriate for various uses

Radial clearance class CN enables compatibility with various housings

Minimum operating temperature of 233.15 °K and maximum of 393.15 °K for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy