NTN 5307SCZZ/2AS 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- RS Stock No.:
- 705-936
- Mfr. Part No.:
- 5307SCZZ/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£84.32
(exc. VAT)
£101.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.32 |
*price indicative
- RS Stock No.:
- 705-936
- Mfr. Part No.:
- 5307SCZZ/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 34.9mm | |
| Cage Material | Pressed Steel | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Static Load Rating | 33.5kN | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 44kN | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 34.9mm | ||
Cage Material Pressed Steel | ||
End Type Shielded | ||
Number of Rows 2 | ||
Static Load Rating 33.5kN | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Dynamic Load Rating 44kN | ||
Limiting Speed 7500rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is engineered for precise applications, featuring a pressed steel cage and shields on both sides for enhanced protection against contaminants. This robust bearing combines a dynamic load capacity of 44,000,000 mN and a static load capacity of 33,500,000 mN, making it Ideal for demanding operational environments. With an internal diameter of 35 mm and an external diameter of 80 mm, it offers a reliable solution for smooth and efficient rotational motion. The bearing accommodates high-speed operations, demonstrating a limit speed of 45,000 °/s with oil lubrication and 33,600 °/s with grease lubrication. Designed for versatility, it maintains optimal performance even under fluctuating temperature conditions, with a minimum operating temperature of 248.15 °K and a maximum of 393.15 °K.
Double row design enhances load distributing capabilities
Pressed steel cage ensures lasting durability and performance
Shields on both sides offer superior protection against dust and debris
Dynamic load capacity of 44,000,000 mN improves reliability under varying loads
High speed capabilities support operational efficiency
Min fillet radius of 1.5 mm optimises fitting with other components
Robust design minimises maintenance needs, ensuring smooth operations
Designed for versatility in multiple industrial applications
Related links
- NTN 5307SC3 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- NTN 5307S 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- RS PRO 3307A 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SNR 5307ZZG15 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A-2Z/C3MT33 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 DJ1 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 ATN9/C3 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width

