NTN 5307S 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width

Image representative of range

Subtotal (1 unit)*

£73.51

(exc. VAT)

£88.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.51

*price indicative

RS Stock No.:
705-934
Mfr. Part No.:
5307S
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

80mm

Race Width

34.9mm

Number of Rows

2

Internal Clearance

CN

Contact Angle

25°

Static Load Rating

38kN

Dynamic Load Rating

51kN

Limiting Speed

7500rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double row angular contact ball bearing is engineered for exceptional performance in demanding applications. Designed with precision, this bearing accommodates dynamic loads of up to 51,000,000 mN and static loads reaching 38,000,000 mN, making it Ideal for high-load scenarios. The internal diameter of 35 mm and external diameter of 80 mm ensure optimal dimensional stability, while the bearing's width of 34.9 mm contributes to its robust construction. The bearing is built to operate effectively under varying temperatures, with a minimum operating temperature of 233.15 °K and a maximum of 393.15 °K. Whether in oil or grease lubrication, this bearing excels in performance, proving itself as a reliable component for complex machinery.

Constructed for high load applications with a dynamic load capacity of 51,000,000 mN

Offers a static load capacity of 38,000,000 mN for reliable support

Fatigue limit load of 2,200,000 mN ensures durability under cyclical loads

Optimised for efficient lubrication with maximum speeds of 45,000 °/s in oil and 33,600 °/s in grease

Precision-engineered with a contact angle of 25° for enhanced stability

Manufactured to a radial clearance class of CN, ensuring reliable performance across applications

Features a minimum fillet radius of 1.5 mm to reduce stress concentrations

Min internal shoulder diameter of 44 mm allows for effective integration into housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy