SNR 5306ZZG15 2 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- RS Stock No.:
- 705-931
- Mfr. Part No.:
- 5306ZZG15
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£74.14
(exc. VAT)
£88.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £74.14 |
*price indicative
- RS Stock No.:
- 705-931
- Mfr. Part No.:
- 5306ZZG15
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 30.2mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Static Load Rating | 28.5kN | |
| Dynamic Load Rating | 40kN | |
| Bore Type | Round | |
| Series | 530 | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 30.2mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Static Load Rating 28.5kN | ||
Dynamic Load Rating 40kN | ||
Bore Type Round | ||
Series 530 | ||
Limiting Speed 7500rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is designed for high precision and optimal performance in demanding applications. Featuring a robust construction with a dynamic load capacity of 40,000,000 mN and a static load capacity of 28,500,000 mN, this bearing effectively handles both radial and axial loads. Its precision class P0 ensures reliable operation, while the internal diameter of 30 mm and external diameter of 72 mm make it suitable for various industrial machinery. With a mass of 0.51 kg, it strikes a balance between strength and lightweight design, catering to both durability and efficiency needs. The bearing operates efficiently across a temperature range from -20°C to 120°C, adapting seamlessly to diverse environments.
Lightweight design facilitates easier installation without compromising strength
Versatile operational temperature range suitable for various environmental conditions
Radial clearance class CN provides adaptability for standard operating environments
Min fillet radius of 1.1 mm supports effective load distribution
Contact angle of 25° maximises axial load handling capabilities
Manufactured by ntn, a trusted name in bearing technology
Related links
- SNR 3306AC3 2 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SNR 5306NRZZG15 2 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SNR 5306EEG15 2 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SKF 3306 A 2 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SNR 3209AC3 2 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SNR 3209A 2 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SNR 3210AC3 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SNR 3208A 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width

