NTN 5305S 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width

Image representative of range

Subtotal (1 unit)*

£51.50

(exc. VAT)

£61.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.50

*price indicative

RS Stock No.:
705-922
Mfr. Part No.:
5305S
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

25.4mm

Number of Rows

2

Internal Clearance

CN

Static Load Rating

20.7kN

Contact Angle

25°

Dynamic Load Rating

32.5kN

Limiting Speed

7500rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double row angular contact ball bearing is designed for high precision applications, ensuring efficient performance in various mechanical systems. With an internal diameter of 25 mm and an external diameter of 62 mm, this bearing provides robust support and stability during critical operations. Its double row design optimises load distribution, making it Ideal for diverse industrial environments. Engineered for exceptional durability, it features a contact angle of 25° and a mass of 0.356 kg, allowing for precise motion and extended service life. Whether in oil or grease lubrication, this bearing performs reliably under both low and high-temperature conditions, ranging from 233.15 °K to 393.15 °K, making it suitable for demanding operational needs.

Double row design enhances load capacity and stability

Internal diameter of 25 mm accommodates Compact installations

External diameter of 62 mm supports broader applications

Contact angle of 25° optimises performance in high-speed settings

Mass of 0.356 kg offers a balance of strength and weight

Radial clearance class CN ensures reliability under varying conditions

Fatigue limit load of 1,300,000 mN provides long-term performance

Compatible with both oil and grease lubrication for versatile use

Operating temperature range ensures functionality in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy