SNR 5305NRZZG15 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- RS Stock No.:
- 705-921
- Mfr. Part No.:
- 5305NRZZG15
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£77.84
(exc. VAT)
£93.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.84 |
*price indicative
- RS Stock No.:
- 705-921
- Mfr. Part No.:
- 5305NRZZG15
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 25.4mm | |
| Cage Material | Polyamide | |
| End Type | Double Shielded | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 19.4kN | |
| Dynamic Load Rating | 28.3kN | |
| Standards/Approvals | P0 | |
| Limiting Speed | 8700rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 25.4mm | ||
Cage Material Polyamide | ||
End Type Double Shielded | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 19.4kN | ||
Dynamic Load Rating 28.3kN | ||
Standards/Approvals P0 | ||
Limiting Speed 8700rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is expertly designed to provide exceptional performance in demanding applications. Engineered with a polyamide cage and equipped with snap rings and grooves on the outer diameter, this bearing ensures durability and reliability under load. Its structure supports precise alignment and offers a high capacity for radial and axial loads, making it Ideal for various mechanical systems. With an operating temperature range from -20°C to 120°C and a maximum rotational frequency of 52200 rpm, this bearing is suitable for high-speed applications, ensuring extended operational life and reduced downtime. Aesthetically and functionally robust, this Bearing ands ready to deliver superior performance whenever required.
Dynamic load capacity of 28,300 N aids in heavy-load applications
Static load capacity of 19,400 N ensures safety under stationary conditions
Radial clearance class CN allows for a balance of performance and ease of installation
Fine-tuned to a precision class of P0 for high-performance applications
Mass of just 0.316 kg allows for easy handling without compromising strength
Operates efficiently across a temperature range from -20°C to 120°C
Max thermal speed of 47400 °/s ensures reliability in high-speed conditions
Related links
- SNR 5305EEG15 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SNR 3305AC3 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SNR 5305ZZG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- NTN 5305SCLLDC3/2AS 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- NTN 5305SNR 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A/C3 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width

