NTN 6001JRXCM 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- RS Stock No.:
- 705-859
- Mfr. Part No.:
- 6001JRXCM
- Brand:
- NTN
Subtotal (1 unit)*
£3.27
(exc. VAT)
£3.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.27 |
*price indicative
- RS Stock No.:
- 705-859
- Mfr. Part No.:
- 6001JRXCM
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 12mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 28mm | |
| Race Width | 8mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 2.39kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 5.65kN | |
| Series | 60 Series | |
| Limiting Speed | 30000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 12mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 28mm | ||
Race Width 8mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 2.39kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 5.65kN | ||
Series 60 Series | ||
Limiting Speed 30000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is engineered for optimal performance in diverse applications. This high-quality bearing features a radial contact design and a pressed steel cage, making it suitable for a variety of rotational systems. With an internal diameter of 12 mm and an external diameter of 28 mm, it ensures a snug fit while offering reliable operation. The bearings robust construction supports dynamic loads up to 5,650,000 mN, delivering excellent durability and efficiency. Designed for functionality and longevity, it operates effectively within a temperature range of -40°C to 120°C, making it versatile for industrial use.
Radial contact design ensures effective load distribution
Pressed steel cage enhances strength and resilience
Mass of only 0.021 kg facilitates easy installation
Fatigue limit load of 182,000 mN enhances safety during prolonged use
Oil lubrication limit speed of 180,000 °/s optimises efficiency in high-speed applications
Grease lubrication limit speed of 156,000 °/s extends maintenance intervals
Operating temperature range from -40°C to 120°C supports diverse environments
Min shoulder diameter of 14 mm adapts to various assembly requirements
Related links
- NTN 6001JRXZZC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6001JRXZZCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6001JRXLLUC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6001JRXLLUCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6001JRXLLBCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NSK 6001ZZ 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NSK 6001 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD

