NTN 6001JRXLLBCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD

Subtotal (1 unit)*

£8.61

(exc. VAT)

£10.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.61

*price indicative

RS Stock No.:
704-647
Mfr. Part No.:
6001JRXLLBCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

12mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

28mm

Race Width

8mm

Cage Material

Pressed Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CM

Static Load Rating

2.39kN

Dynamic Load Rating

5.65kN

Bore Type

Round

Limiting Speed

26000rpm

Bearing Type

Deep Groove Ball

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single row deep groove ball bearing is engineered for optimal performance in both radial loads and applications requiring a Compact design. This reliable component features a pressed steel cage and non-contact Seals on both sides, ensuring durability and minimal friction. With an internal diameter of 12 mm and external diameter of 28 mm, it delivers exceptional load-bearing capabilities and operates effectively within a wide temperature range. Ideal for various mechanical systems, this bearing is designed to meet the highest industry standards while maintaining efficiency across diverse engineering needs.

Pressed steel cage design enhances overall structural integrity and longevity

Non-contact Seals provide protection against contaminants without adding friction

Designed to support high dynamic and static loads, ensuring dependable performance

Versatile temperature operating range between -25 °C to 110 °C for flexibility in applications

Compact dimensions enable easy integration into space-constrained designs

Radial clearance class CM allows for stable operation under varying load conditions

Lightweight at just 0.021 kg, facilitating easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy