NSK 6001 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD

Subtotal (1 unit)*

£2.69

(exc. VAT)

£3.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.69

*price indicative

RS Stock No.:
643-931
Mfr. Part No.:
6001
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Deep Groove Ball Bearing

Inside Diameter

12mm

Outside Diameter

28mm

Race Width

8mm

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2370N

Dynamic Load Rating

5600N

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

38000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Non Compliant

COO (Country of Origin):
JP
The NSK Single-row deep groove ball bearing designed for applications requiring durability and low maintenance. It features a 12 mm bore diameter, 28 mm outer diameter, and 8 mm width, making it suitable for mechanical assemblies. The bearing is open type, allowing for easy lubrication and maintenance access. With a basic dynamic load rating of 5,600 N and a static load rating of 2,370 N, it offers reliable performance under various load conditions.

Robust and compact construction for space efficient installation

High quality bearing steel ensures excellent durability

Lightweight design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy