NTN 5304SCLLD/2AS 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- RS Stock No.:
- 705-742
- Mfr. Part No.:
- 5304SCLLD/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£57.57
(exc. VAT)
£69.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.57 |
*price indicative
- RS Stock No.:
- 705-742
- Mfr. Part No.:
- 5304SCLLD/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 52mm | |
| Race Width | 22.2mm | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 12.4kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 19.1kN | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 52mm | ||
Race Width 22.2mm | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 12.4kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 19.1kN | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is specifically designed for high-performance applications requiring enhanced stability and precision. This reliable component features an internal diameter of 20 mm and an external diameter of 52 mm, making it Ideal for a variety of mechanical assemblies. With a robust mass of 0.223 kg, this bearing ensures durability and consistent operational performance. The carefully engineered contact angle of 25° promotes optimal load distribution, while the designed radial clearance class CN guarantees secure fitment in various housings. High dynamic and static load capacities of 19,100,000 mN and 12,400,000 mN respectively underline its suitability for demanding industrial tasks, where efficiency and reliability are paramount.
Double row design enhances load distribution for improved stability
Advanced precision manufacturing ensures consistent performance under varying conditions
Min operating temperature of -20°C and max operating temperature of 120°C allow for versatile usage
Fatigue limit load of 770,000 mN improves longevity and reduces maintenance needs
Optimised fillet radius fosters smooth operation with minimal friction
Manufacturer provides extensive support and Trust due to their established reputation
Related links
- NTN 5304S 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SKF 3304 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SKF 3304 A-2RS1 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- FAG 3304-BD-XL-2HRS-TVH 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- RS PRO 3304A 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SKF 3304 A-2RS1TN9/MT33 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SNR 5304EEG15 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SKF 3304 A/C3 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width

