SNR 5304EEG15 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- RS Stock No.:
- 705-739
- Mfr. Part No.:
- 5304EEG15
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£60.45
(exc. VAT)
£72.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.45 |
*price indicative
- RS Stock No.:
- 705-739
- Mfr. Part No.:
- 5304EEG15
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 22.2mm | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Internal Clearance | CN | |
| Static Load Rating | 14.6kN | |
| Dynamic Load Rating | 22.2kN | |
| Limiting Speed | 9800rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 22.2mm | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Internal Clearance CN | ||
Static Load Rating 14.6kN | ||
Dynamic Load Rating 22.2kN | ||
Limiting Speed 9800rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is engineered for optimal performance in demanding applications. This high-quality Bearing seamlessly combines robustness with precise engineering, providing reliable support for rotating parts. With an internal diameter of 20 mm and an external diameter of 52 mm, it ensures a snug fit while maintaining superior load capacity. This versatile bearing is designed to handle both dynamic and static loads effectively, making it suitable for various mechanical systems. Its precision class P0 ensures exceptional operational reliability, while the generous mass of 0.2 kg contributes to its durability. Intended for a wide range of industrial applications, this bearing promises longevity and efficiency in critical operations.
Dynamic load capacity of 22,200,000 mN guarantees high performance under pressure
Static load capacity of 14,600,000 mN provides reliability in stationary applications
Fatigue limit load capability of 920,000 mN enhances lifespan and reduces maintenance frequency
Radial clearance class CN accommodates standard operational space requirements
Temperature resilience: Functional between -20 °C and 120 °C ensures versatility in various environments
Mechanical limit speed allows for high-speed applications while maintaining integrity
Precision manufacturing ensures minimal vibrations and smooth operation
Related links
- SNR 3304A 2 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SNR 5304ZZG15 2 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SNR 5304NRZZG15 2 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- NTN 5304S 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- NTN 5304SCLLD/2AS 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- RS PRO 3304A 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SKF 3304 A-2RS1TN9/MT33 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SKF 3304 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width

