SNR 5204ZZG15 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- RS Stock No.:
- 705-710
- Mfr. Part No.:
- 5204ZZG15
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£35.30
(exc. VAT)
£42.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.30 |
*price indicative
- RS Stock No.:
- 705-710
- Mfr. Part No.:
- 5204ZZG15
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 20.6mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 12.5kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 19.1kN | |
| Series | 520 | |
| Bore Type | Round | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 20.6mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 12.5kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 19.1kN | ||
Series 520 | ||
Bore Type Round | ||
Limiting Speed 12000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is specifically designed to support radial and axial loads in both directions, making it Ideal for demanding applications. Its robust construction and precision engineering offer enhanced durability and reliability, ensuring optimal performance in various environments. With an internal diameter of 20 mm and an external diameter of 47 mm, this bearing achieves a balance between Compact size and effective load handling.
Mass of 0.14 kg makes it suitable for applications where weight-saving is essential
Dynamic load rating of 19,100,000 mN ensures reliability in high-stress operations
Static load rating of 12,500,000 mN caters to static applications effectively
Fatigue limit load of 810,000 mN allows for extensive operational life under cyclical loading
Reference thermal speed of 72,000 °/s optimises performance in high-speed environments
Minimum operating temperature of -20 °C ensures performance in cold environments
Maximum operating temperature of 120 °C allows flexibility in diverse applications
Related links
- SKF 3204 A 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SNR 3204AC3 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SNR 5204NRZZG15 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A/C3 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SNR 3204A 3 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SNR 3205A 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width

