SNR 3204AC3 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width

Image representative of range

Subtotal (1 unit)*

£32.10

(exc. VAT)

£38.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.10

*price indicative

RS Stock No.:
705-101
Mfr. Part No.:
3204AC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

20mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

47mm

Race Width

20.6mm

Cage Material

Polyamide

End Type

Open

Number of Rows

2

Internal Clearance

C3

Contact Angle

25°

Static Load Rating

12.4kN

Dynamic Load Rating

19.1kN

Series

320

Bore Type

Round

Limiting Speed

15000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearing is engineered for optimal performance in demanding applications. With a robust polyamide cage and open design, this bearing offers excellent durability and reliability. Its precise specifications include an internal diameter of 20 mm and an external diameter of 47 mm. Designed to handle high loads, it provides enhanced efficiency with a dynamic load rating of 19,100,000 mN and static load rating of 12,400,000 mN.

Wide operating temperature range of 253.15 °K to 393.15 °K accommodates various challenging environments

High reference thermal speed of 72,000 °/s ensures performance under high-speed conditions

Precision class P0 supports demanding tolerance requirements

Radial clearance class C3 allows for increased fit in varied applications

Contact angle of 25° improves load distribution and enhances bearing life

Suitable for configurations with tight dimensional constraints due to its Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy