SNR 6215C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD

Image representative of range

Subtotal (1 unit)*

£57.63

(exc. VAT)

£69.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.63

*price indicative

RS Stock No.:
705-637
Mfr. Part No.:
6215C3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

75mm

Race Width

16mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

15200N

Dynamic Load Rating

22.1kN

Series

600

Bore Type

Round

Limiting Speed

2500rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is expertly engineered for radial contact applications, delivering reliable performance across a range of conditions. Designed with a pressed steel cage for robust durability, this bearing operates effectively in various industrial settings. With precise dimensions, including an internal diameter of 75 mm and an external diameter of 130 mm, it ensures optimal fitment and performance. Its excellent load ratings, with a dynamic load capacity of 73,500,000 mN and a static load capacity of 49,500,000 mN, make it Ideal for demanding applications where reliability is paramount. This product is also designed to function effectively within a wide temperature range, enhancing its versatility across different operating environments.

Robust pressed steel cage enhances bearing durability

Dynamic load capacity of 73500000 mN for reliable performance

Static load rating of 49500000 mN supports heavy applications

Fatigue limit load of 3800000 mN ensures longevity under stress

Min operating temperature of -40°C and max temperature of 120°C accommodate various environments

Efficient oil lubrication limit speed of 33600 °/s and grease lubrication limit speed of 28800 °/s for tailored application performance

Compact and precise design with 75 mm internal diameter and 130 mm external diameter for seamless integration

Min fillet radius of 1.5 mm aids in efficient installation and operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy