SNR 6028C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD

Subtotal (1 unit)*

£226.87

(exc. VAT)

£272.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£226.87

*price indicative

RS Stock No.:
705-634
Mfr. Part No.:
6028C3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

140mm

Outside Diameter

210mm

Race Width

33mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

109kN

Dynamic Load Rating

122kN

Bore Type

Round

Series

60 Series

Limiting Speed

3500rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is engineered to deliver reliable performance in demanding environments, ensuring smooth operation in a variety of applications. This component enhances machinery function by reducing friction and wear, thus extending equipment lifespan. Its robust design caters to high-speed, precision movements, making it Ideal for industrial settings. With exceptional load-bearing capacity, The SNR ball bearing facilitates optimal alignment and stability, Crucial for machinery that operates under rigorous conditions. This ensures that your machinery performs efficiently, leading to reduced downtime and improved overall productivity.

Designed for precision movement, ensuring accurate performance

Exceptional load-bearing capabilities, promoting stability

Reduces friction, which contributes to extended equipment lifespan

Facilitates smooth operation, minimising noise and vibration

Simple installation process aids in quick machinery setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy