SNR 6203FT150ZZ 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- RS Stock No.:
- 705-592
- Mfr. Part No.:
- 6203FT150ZZ
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£11.79
(exc. VAT)
£14.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.79 |
*price indicative
- RS Stock No.:
- 705-592
- Mfr. Part No.:
- 6203FT150ZZ
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 4750N | |
| Dynamic Load Rating | 10100N | |
| Series | 6203F | |
| Bore Type | Round | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 4750N | ||
Dynamic Load Rating 10100N | ||
Series 6203F | ||
Bore Type Round | ||
Limiting Speed 17000rpm | ||
Bearing Type Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for superior performance and reliability in a variety of applications. This bearing is designed with a pressed steel cage and shields on both sides, providing Crucial protection against contaminants while maintaining optimal functionality. It effectively supports radial loads and is suitable for use in environments with operating temperatures up to 150°C. The bearing's robust design and precise dimensions, including a 17 mm internal diameter and a 40 mm external diameter, ensure a perfect fit and smooth operation. This offering is Ideal for users seeking Durable and efficient Bearing that contribute to the longevity of their machinery.
Designed for use in high-temperature environments, up to 150°C
Pressed steel cage enhances durability and protection against debris
Radial contact structure ensures effective load support
Min fillet radius of 0.6 mm allows for efficient installation
Dynamic load capacity of 10,100,000 mN for sustained performance
Static load capacity of 4,750,000 mN ensures reliability under heavy loads
Fatigue limit load of 220,000 mN provides added peace of mind
Mechanical limit speed of 102,000 °/s for high-speed applications
Low mass of 0.068 kg facilitates easy handling and installation
Optimized dimensions for compatibility with various machinery
Unique frequency responses for better operational insights
Related links
- SNR 6203FT150 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203HVZZ 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203ZZ 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203EEC4 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203HT200ZZ 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203ZZC3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR S6203EEFD 1 Row Ball Bearing - 17 mm ID, 40 mm OD

