NTN 2313S 65 mm ID 2 Row Ball Bearing -, 140 mm OD

Image representative of range

Subtotal (1 unit)*

£224.93

(exc. VAT)

£269.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£224.93

*price indicative

RS Stock No.:
705-566
Mfr. Part No.:
2313S
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

65mm

Product Type

Ball Bearing

Outside Diameter

140mm

Race Width

48mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

32.5kN

Internal Clearance

CN

Dynamic Load Rating

97kN

Series

23 Series

Limiting Speed

4800rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is engineered to provide exceptional performance in a variety of applications. It features a robust pressed steel cage design and is suitable for use in demanding environments where reliability is paramount. With an internal diameter of 65 mm and an external diameter of 140 mm, this bearing delivers precision and stability. The bearing is designed to operate efficiently at both high and low temperatures, enhancing its versatility across different industrial contexts. Its self-aligning capability ensures optimal load distribution, reducing wear and prolonging service life, making it an invaluable component in machinery that requires reliable rotation and movement.

Robust pressed steel cage enhances durability

Self aligning feature optimises load distribution

High dynamic load capacity of 97000000 mN

Static load capacity rated at 32500000 mN for added reliability

Fatigue limit load of 1400000 mN ensures long lasting performance

Minimal operating temperature as low as 253.15 °K

Max operating temperature reaches 393.15 °K for versatility

Designed for smooth operation under oil and grease lubrication

Compact width of 48 mm allows for efficient space utilisation

Minimum shoulder diameter and max shoulder diameter specifications support various installation scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy