NTN 1313SKC3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- RS Stock No.:
- 700-357
- Mfr. Part No.:
- 1313SKC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£151.33
(exc. VAT)
£181.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £151.33 |
*price indicative
- RS Stock No.:
- 700-357
- Mfr. Part No.:
- 1313SKC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 22.9kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 62.5kN | |
| Series | 13 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 22.9kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 62.5kN | ||
Series 13 Series | ||
Bore Type Tapered | ||
Limiting Speed 5300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is expertly designed to provide optimal performance in various applications. This bearing features a pressed steel cage and a tapered bore, offering stability and reliability in movement. It is crafted to accommodate misalignment and varying loads, making it an Ideal choice for demanding industrial environments. With its robust construction, it ensures longevity and efficiency under challenging conditions, thereby reducing the need for frequent replacements. This bearing's performance is further enhanced by its impressive load-bearing capacity, ensuring that it meets the rigorous standards set by modern manufacturing processes.
Double-row configuration enhances load distribution
Self-aligning design compensates for shaft misalignment
Robust pressed steel cage ensures durability
Tapered bore facilitates easy installation on shafts
Designed for Peak performance in both oil and grease lubrication
High dynamic load capacity caters to heavy-duty applications
Extended operational temperature range from -20°C to 120°C
Minimised radial clearance improves performance and longevity
Related links
- NTN 1313SK 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2313SKC3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2313S 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2313SC3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2313SK 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1313S 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 2313 K 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 2313/C3 65 mm ID 2 Row Ball Bearing -, 140 mm OD

