SNR 6210C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD

Image representative of range

Subtotal (1 unit)*

£16.55

(exc. VAT)

£19.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.55

*price indicative

RS Stock No.:
705-526
Mfr. Part No.:
6210C3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

75mm

Race Width

16mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

15200N

Internal Clearance

C3

Dynamic Load Rating

22.1kN

Series

600

Bore Type

Round

Limiting Speed

2500rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing is designed for superior performance in a variety of applications. Engineered with a robust pressed steel cage, this bearing provides a reliable solution for radial contact. With an internal diameter of 50 mm and an external diameter of 90 mm, it boasts a width of 20 mm, making it an Ideal choice for ensuring smooth operation and durability. Designed for minimal maintenance, it excels under varying conditions and offers an impressive dynamic load capacity of 39,000,000 mN, making it suitable for demanding environments. Its innovative design minimises friction and ensures efficient operation over extended periods.

Max operating temperature of 393.15 °K supports high-performance demands

Radial clearance class C3 for improved performance and reduced wear

Dimensions tailored for seamless integration in various setups

Low mass of 0.454 kg contributes to overall system efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy