NTN 5311SC3 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width

Image representative of range

Subtotal (1 unit)*

£174.85

(exc. VAT)

£209.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£174.85

*price indicative

RS Stock No.:
705-507
Mfr. Part No.:
5311SC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

55mm

Outside Diameter

120mm

Race Width

49.2mm

Number of Rows

2

Static Load Rating

73kN

Internal Clearance

C3

Contact Angle

25°

Dynamic Load Rating

95kN

Limiting Speed

5000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double row angular contact ball bearing is engineered for robust performance in high-load applications. This product excels in applications where reliability and precision are paramount. Designed with an internal diameter of 55 mm and an external diameter of 120 mm, it offers exceptional strength and stability under dynamic conditions. The unique design features a contact angle of 25 degrees, which optimises load distribution, ensuring durability and longevity even in demanding environments. With a radial clearance class of C3, this bearing caters to the varied needs of machinery, providing an effective solution for improved operational efficiency. Its precision class P0 guarantees reliable performance across diverse applications.

Dynamic load capability of 95,000,000 mN enhances performance in demanding conditions

Static load limit of 73,000,000 mN provides superior durability under fixed loads

Fatigue limit load stands at 4,500,000 mN for reliable use over time

Oil lubrication limit speed reaches up to 30,000 °/s for adaptable performance

Grease lubrication limit speed of 22,800 °/s aids in maintaining optimal function

Operating temperature range from 233.15 °K to 393.15 °K ensures adaptability to diverse environments

Minimum shoulder diameter of 65 mm and maximum of 110 mm facilitates versatile installation

Fillet radius of 2 mm allows for smoother operation and reduced wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy