NTN 5310SC3 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- RS Stock No.:
- 705-501
- Mfr. Part No.:
- 5310SC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£146.60
(exc. VAT)
£175.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £146.60 |
*price indicative
- RS Stock No.:
- 705-501
- Mfr. Part No.:
- 5310SC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 44.4mm | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Internal Clearance | C3 | |
| Static Load Rating | 61.5kN | |
| Dynamic Load Rating | 81.5kN | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 44.4mm | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Internal Clearance C3 | ||
Static Load Rating 61.5kN | ||
Dynamic Load Rating 81.5kN | ||
Limiting Speed 5600rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is engineered for high precision and robust performance in demanding applications. Designed with an internal diameter of 50 mm and an external diameter of 110 mm, this bearing effectively accommodates axial loads and radial pressures, ensuring optimal functionality in operational environments. With a contact angle of 25° and a mass of 1.782 kg, this component showcases superior radial clearance class C3 for enhanced reliAbility. Whether employed in heavy machinery or industrial equipment, its dynamic load capacity of 81,500,000 mN and static load capacity of 61,500,000 mN highlight its Ability to withstand substantial stresses while maintaining endurance across various temperatures, making it a strategic choice for professionals seeking durAbility and precision.
Double row configuration ensures stability and load distribution
Designed with a 25° contact angle for effective axial load management
Precision class P0 guarantees a high level of accuracy during operation
Constructed with a minimum fillet radius of 2 mm to minimise stress concentrations
Radial clearance class C3 offers enhanced operational flexibility and performance
Mass of 1.782 kg optimised for weight-to-strength ratio in performance-critical applications
Static load capacity of 61,500,000 mN caters to high static stress environments
Grease lubrication limit speed of 25,800 °/s adapts to various lubrication methods
Related links
- SKF 3310 A 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- NTN 5310S 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 DMA 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 ATN9/C3 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 ANR 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 A-2RS1/C3MT33 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 A-2Z 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 A-2Z/C3MT33 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width

