NTN 5310S 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width

Image representative of range

Subtotal (1 unit)*

£146.60

(exc. VAT)

£175.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£146.60

*price indicative

RS Stock No.:
705-500
Mfr. Part No.:
5310S
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

44.4mm

Number of Rows

2

Static Load Rating

61.5kN

Internal Clearance

CN

Contact Angle

25°

Dynamic Load Rating

81.5kN

Limiting Speed

5600rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double row angular contact ball bearing is meticulously engineered to provide superior performance in demanding applications. Built with precision in mind, these bearings are designed to accommodate high loads and ensure optimal reliability under various operating conditions. With a robust internal diameter of 50 mm and external diameter of 110 mm, they are Ideal for installations requiring strength and durability. The carefully considered contact angle of 25° enhances load distribution, while the radial clearance class CN ensures smooth operation in dynamic environments. From manufacturing to industrial machinery, these bearings offer significant improvements in efficiency and productivity.

Constructed for exceptional load-bearing capacity with a dynamic load rating of 81,500,000 mN

Ideal for both oil and grease lubrication with limit speeds of 33,600 °/s and 25,800 °/s respectively

Engineered with a minimum operating temperature of 233.15 °K for reliable performance in cold conditions

Designed for a maximum operating temperature of 393.15 °K to withstand high heat scenarios

Precision class P0 ensures minimal variation in dimensions, promoting consistent performance across applications

Lightweight design at 1.782 kg allows for easier installation and reduced power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy