SKF 3310 A-2Z/C3MT33 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width

Subtotal (1 unit)*

£256.51

(exc. VAT)

£307.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£256.51

*price indicative

RS Stock No.:
462-753
Mfr. Part No.:
3310 A-2Z/C3MT33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Angular Contact Ball Bearing

Inside Diameter

50 mm

Outside Diameter

110 mm

Race Width

44.4mm

Ball Material

Steel

Cage Material

Sheet Metal

Race Material

Steel

End Type

Double Shielded

Number of Rows

2

Static Load Rating

69.5kN

Contact Angle

30°

Internal Clearance

C3

Dynamic Load Rating

95kN

Series

3310

Standards/Approvals

RoHS

Limiting Speed

6000rpm

Race Type

Grooved

Bearing Type

Angular Contact

COO (Country of Origin):
AT

Gavin


The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space, and are particularly suitable in applications where a stiff bearing arrangement is required. They can accommodate axial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces.

Accommodate relatively high radial loads and large axial loads in both directions

Suitable where a stiff bearing arrangement is required

Require less axial space than equivalent pair of single row angular contact ball bearings

Related links